AMMC-6232-W50
vs
MMZ09312BT1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
NXP SEMICONDUCTORS
|
Package Description |
DIE OR CHIP
|
3 X 3 MM, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, 2131-01, QFN-12
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Construction |
COAXIAL
|
COMPONENT
|
Gain |
23 dB
|
29 dB
|
Input Power-Max (CW) |
15 dBm
|
14 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
32000 MHz
|
1000 MHz
|
Operating Frequency-Min |
18000 MHz
|
400 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
LCC12,.12SQ,20
|
Power Supplies |
4 V
|
5 V
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
150 mA
|
83 mA
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
NXP
|
Characteristic Impedance |
|
50 Ω
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
12
|
Package Body Material |
|
PLASTIC/EPOXY
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare AMMC-6232-W50 with alternatives
Compare MMZ09312BT1 with alternatives