AMMC-6431-W50
vs
TGA4521
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description |
DIE OR CHIP
|
0.063 X 0.030 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-9
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.B.2.D
|
|
HTS Code |
8542.33.00.01
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
MODULE
|
COMPONENT
|
Gain |
16.5 dB
|
16 dB
|
Input Power-Max (CW) |
15.5 dBm
|
20 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
33000 MHz
|
45000 MHz
|
Operating Frequency-Min |
25000 MHz
|
32000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
5 V
|
6 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Base Number Matches |
2
|
2
|
JESD-609 Code |
|
e3/e4
|
Technology |
|
GAAS
|
|
|
|
Compare AMMC-6431-W50 with alternatives
Compare TGA4521 with alternatives