AMPAL16R4PC
vs
EP610DC-15
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ALTERA CORP
|
Package Description |
,
|
WINDOWED, CERDIP-24
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
220
|
Programmable Logic Type |
OT PLD
|
UV PLD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
24
|
Architecture |
|
PAL-TYPE
|
Clock Frequency-Max |
|
71.4 MHz
|
JESD-30 Code |
|
R-GDIP-T24
|
JESD-609 Code |
|
e0
|
Number of Dedicated Inputs |
|
4
|
Number of I/O Lines |
|
16
|
Number of Inputs |
|
20
|
Number of Outputs |
|
16
|
Number of Product Terms |
|
160
|
Number of Terminals |
|
24
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
4 DEDICATED INPUTS, 16 I/O
|
Output Function |
|
MACROCELL
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP24,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Propagation Delay |
|
17 ns
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
|
|
|
Compare AMPAL16R4PC with alternatives
Compare EP610DC-15 with alternatives