AMPLA4012S-4R7MT
vs
PM4546.472NLT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
PULSE ELECTRONICS CORP
|
Package Description |
1816
|
CHIP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Factory Lead Time |
20 Weeks
|
13 Weeks
|
Samacsys Manufacturer |
ABRACON
|
|
Case/Size Code |
1816
|
1816
|
Construction |
RECTANGULAR PACKAGE
|
Molded
|
Core Material |
CARBONYL POWDER
|
POWDERED METAL
|
DC Resistance |
0.145 Ω
|
0.145 Ω
|
Inductance-Nom (L) |
4.7 µH
|
4.7 µH
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
1 mm
|
1 mm
|
Package Length |
4.45 mm
|
4.45 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
4.06 mm
|
4.06 mm
|
Packing Method |
TR, Embossed , 13 Inch
|
TR, 13 Inch
|
Rated Current-Max |
2 A
|
2 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Inductor Application |
|
POWER INDUCTOR
|
Reference Standard |
|
AEC-Q200
|
|
|
|