AMT-21035-11 Hewlett Packard CoBuy Now Datasheet |
AMT-21035-11 Broadcom LimitedBuy Now Datasheet |
Part Life Cycle Code | Transferred | Obsolete |
---|---|---|
Ihs Manufacturer | HEWLETT PACKARD CO | BROADCOM LTD |
Reach Compliance Code | unknown | unknown |
Characteristic Impedance | 50 Ω | 50 Ω |
Construction | MODULE | MODULE |
Input Power-Max (CW) | 10 dBm | 10 dBm |
Operating Frequency-Max | 21200 MHz | 21200 MHz |
Operating Frequency-Min | 20200 MHz | 20200 MHz |
RF/Microwave Device Type | WIDE BAND LOW POWER | WIDE BAND LOW POWER |
VSWR-Max | 1.5 | 1.5 |
Base Number Matches | 1 | 1 |