AN5521 vs NTE1684 feature comparison

AN5521 Panasonic Electronic Components

Buy Now Datasheet

NTE1684 NTE Electronics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP NTE ELECTRONICS INC
Part Package Code SFM SFM
Package Description SIP-7 SIP-7
Pin Count 7 7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV TV
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-PSFM-T7
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP7,.07TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Supplies 24 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 24 V 24 V
Supply Voltage-Min (Vsup) 24 V 24 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Blanking Output NO

Compare AN5521 with alternatives

Compare NTE1684 with alternatives