AN5521 vs T8172L-TB7-T feature comparison

AN5521 Panasonic Electronic Components

Buy Now Datasheet

T8172L-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP UNISONIC TECHNOLOGIES CO LTD
Part Package Code SFM SFM
Package Description SIP-7 LEAD FREE, TO-220, 7 PIN
Pin Count 7 3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV TV; MONITOR
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-XZFM-T7
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code SIP7,.07TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 24 V
Supply Voltage-Min (Vsup) 24 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AN5521 with alternatives

Compare T8172L-TB7-T with alternatives