AN5521 vs TDA8172 feature comparison

AN5521 Panasonic Electronic Components

Buy Now Datasheet

TDA8172 STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP STMICROELECTRONICS
Part Package Code SFM ZFM
Package Description SIP-7 HEPTAWATT-7
Pin Count 7 7
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV TV; MONITOR
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-PZFM-T7
JESD-609 Code e0 e0
Number of Functions 1
Number of Terminals 7 7
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP7,.07TB ZIP7,.15,.2TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Supplies 24 V 35 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 24 V 35 V
Supply Voltage-Min (Vsup) 24 V 35 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 1
Source Content uid TDA8172
Blanking Output NO
Package Code ZIP

Compare AN5521 with alternatives

Compare TDA8172 with alternatives