AN5530K
vs
TDA2654
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
PANASONIC CORP
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
ZIP
|
|
Package Description |
ZIP, ZIP9,.07,.07,70TB
|
, SIP9,.1TB
|
Pin Count |
9
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Application |
TV
|
|
Blanking Output |
NO
|
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
VERTICAL DEFLECTION IC
|
JESD-30 Code |
R-PZFM-T9
|
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
|
Number of Terminals |
9
|
9
|
Operating Temperature-Max |
70 °C
|
150 °C
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
|
Package Equivalence Code |
ZIP9,.07,.07,70TB
|
SIP9,.1TB
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
1.78 mm
|
2.54 mm
|
Terminal Position |
ZIG-ZAG
|
SINGLE
|
Base Number Matches |
1
|
2
|
|
|
|
Compare AN5530K with alternatives