AN5764N vs TDA8178S feature comparison

AN5764N Panasonic Electronic Components

Buy Now Datasheet

TDA8178S STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP STMICROELECTRONICS
Part Package Code SFM
Package Description , SIP7,.07TB
Pin Count 7
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type HORIZONTAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-PZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 150 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP7,.07TB ZIP7,.15,.2TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Current-Max 28 mA
Supply Voltage-Max (Vsup) 7 V 42 V
Supply Voltage-Min (Vsup) 5 V 10 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Package Code ZIP
Terminal Finish TIN LEAD

Compare AN5764N with alternatives

Compare TDA8178S with alternatives