AN6574 vs LF155AT feature comparison

AN6574 Panasonic Electronic Components

Buy Now Datasheet

LF155AT General Electric Solid State

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP GENERAL ELECTRIC SOLID STATE
Part Package Code DIP
Package Description DIP, DIP14,.3 , CAN8,.2
Pin Count 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 1 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 2500 µV
JESD-30 Code R-PDIP-T14 O-MBCY-W8
Low-Offset NO NO
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4 1
Number of Terminals 14 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP
Package Equivalence Code DIP14,.3 CAN8,.2
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Voltage Gain-Min 31620
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Low-Bias YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare AN6574 with alternatives