AP1513SA
vs
LMH6554LE
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ANACHIP CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
VQCCN,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.33.00.01
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
QFN
|
Pin Count |
|
14
|
Amplifier Type |
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
|
10 µA
|
Common-mode Reject Ratio-Nom |
|
83 dB
|
Input Offset Voltage-Max |
|
4000 µV
|
JESD-30 Code |
|
S-XQCC-N14
|
JESD-609 Code |
|
e3
|
Length |
|
2.5 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
VQCCN
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
0.6 mm
|
Slew Rate-Nom |
|
6200 V/us
|
Supply Voltage Limit-Max |
|
5.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Unity Gain BW-Nom |
|
500000
|
Width |
|
2.5 mm
|
|
|
|
Compare LMH6554LE with alternatives