AP34063N8
vs
MC34063ACN
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
INTEGRATED CIRCUIT TECHNOLOGY CORP
|
ANALOG INTEGRATIONS CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
DIP-8
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAN BE CONFIGURED AS BUCK OR VOLTAGE INVERTERING REGULATOR
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
|
Input Voltage-Max |
40 V
|
|
Input Voltage-Min |
3 V
|
|
Input Voltage-Nom |
5 V
|
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
Length |
9.27 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
1.6 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
BOOST
|
|
Switching Frequency-Max |
100 kHz
|
100 kHz
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Control Mode |
|
VOLTAGE-MODE
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
DIP8,.3
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare AP34063N8 with alternatives