AP4501GM-HF
vs
LT4542AC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ADVANCED POWER ELECTRONICS CORP
|
LITE-ON SEMICONDUCTOR CORP
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT, SOP-8
|
SMALL OUTLINE, R-PDSO-G8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
30 V
|
30 V
|
Drain Current-Max (ID) |
7 A
|
6.9 A
|
Drain-source On Resistance-Max |
0.028 Ω
|
0.04 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Number of Elements |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL AND P-CHANNEL
|
N-CHANNEL AND P-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
20 A
|
30 A
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOT
|
Pin Count |
|
8
|
Additional Feature |
|
ULTRA-LOW RESISTANCE
|
Avalanche Energy Rating (Eas) |
|
10 mJ
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare AP4501GM-HF with alternatives
Compare LT4542AC with alternatives