AP4503AGM-HF vs SSF4604 feature comparison

AP4503AGM-HF Advanced Power Electronics Corp

Buy Now Datasheet

SSF4604 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADVANCED POWER ELECTRONICS CORP GOOD-ARK ELECTRONICS CO LTD
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-G8 SMALL OUTLINE, R-PDSO-G8
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 6.9 A 6.9 A
Drain-source On Resistance-Max 0.028 Ω 0.028 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL AND P-CHANNEL N-CHANNEL AND P-CHANNEL
Pulsed Drain Current-Max (IDM) 20 A 30 A
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare AP4503AGM-HF with alternatives

Compare SSF4604 with alternatives