APA2059QBI-TRG
vs
935280938027
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANPEC ELECTRONICS CORP
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
|
Package Description |
5 X 5 MM, GREEN, TQFN-32
|
2.06 X 2.11 MM, 0.60 MM HEIGHT, WLCSP-16
|
Pin Count |
32
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Additional Feature |
IT ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY
|
|
Bandwidth-Nom |
20 kHz
|
20 kHz
|
Consumer IC Type |
CLASS AB AUDIO AMPLIFIER
|
CLASS D AUDIO AMPLIFIER
|
Gain |
21.6 dB
|
24 dB
|
JESD-30 Code |
S-XQCC-N32
|
R-PBGA-B16
|
JESD-609 Code |
e3
|
|
Length |
5 mm
|
2.11 mm
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
2.4 W
|
1.3 W
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
VFBGA
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.85 mm
|
0.64 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5 mm
|
2.06 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare APA2059QBI-TRG with alternatives
Compare 935280938027 with alternatives