APA300-PQ208M
vs
APA300-PQ208A
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ACTEL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Package Description |
|
0.50 MM PITCH, PLASTIC, QFP-208
|
JESD-30 Code |
|
S-PQFP-G208
|
JESD-609 Code |
|
e0
|
Length |
|
28 mm
|
Number of Equivalent Gates |
|
300000
|
Number of Inputs |
|
158
|
Number of Logic Cells |
|
8192
|
Number of Outputs |
|
158
|
Number of Terminals |
|
208
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
300000 GATES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
FQFP
|
Package Equivalence Code |
|
QFP208,1.2SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, FINE PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.1 mm
|
Supply Voltage-Max |
|
2.625 V
|
Supply Voltage-Min |
|
2.375 V
|
Supply Voltage-Nom |
|
2.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
28 mm
|
|
|
|