APA300-PQ208M
vs
APA300-PQ208MX79
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Base Number Matches |
2
|
1
|
Package Description |
|
FQFP,
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.39.00.01
|
Clock Frequency-Max |
|
180 MHz
|
JESD-30 Code |
|
S-PQFP-G208
|
Length |
|
28 mm
|
Number of Equivalent Gates |
|
300000
|
Number of Terminals |
|
208
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
300000 GATES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
FQFP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, FINE PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.1 mm
|
Supply Voltage-Max |
|
2.7 V
|
Supply Voltage-Min |
|
2.3 V
|
Supply Voltage-Nom |
|
2.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
28 mm
|
|
|
|
Compare APA300-PQ208MX79 with alternatives