APT6017JFLL
vs
APT6017LFLLG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Part Package Code |
ISOTOP
|
TO-264AA
|
Package Description |
ISOTOP-4
|
TO-264, 3 PIN
|
Pin Count |
4
|
3
|
Manufacturer Package Code |
ISOTOP
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Avalanche Energy Rating (Eas) |
1600 mJ
|
1600 mJ
|
Case Connection |
ISOLATED
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
600 V
|
600 V
|
Drain Current-Max (ID) |
31 A
|
35 A
|
Drain-source On Resistance-Max |
0.17 Ω
|
0.17 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PUFM-X4
|
R-PSFM-T3
|
JESD-609 Code |
e1
|
e1
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
375 W
|
|
Pulsed Drain Current-Max (IDM) |
124 A
|
140 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
UNSPECIFIED
|
THROUGH-HOLE
|
Terminal Position |
UPPER
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
JEDEC-95 Code |
|
TO-264AA
|
|
|
|
Compare APT6017JFLL with alternatives
Compare APT6017LFLLG with alternatives