APTGT300DA120G
vs
APTGT300SK120G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
ROHS COMPLIANT, SP6, 5 PIN
|
ROHS COMPLIANT, SP6, 5 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
27 Weeks
|
27 Weeks
|
Additional Feature |
AVALANCHE RATED
|
AVALANCHE RATED
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
420 A
|
420 A
|
Collector-Emitter Voltage-Max |
1200 V
|
1200 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
JESD-30 Code |
R-XUFM-X5
|
R-XUFM-X5
|
JESD-609 Code |
e1
|
e1
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Application |
POWER CONTROL
|
POWER CONTROL
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
610 ns
|
610 ns
|
Turn-on Time-Nom (ton) |
340 ns
|
340 ns
|
Base Number Matches |
1
|
1
|
|
|
|
Compare APTGT300DA120G with alternatives
Compare APTGT300SK120G with alternatives