AR02BPC3Y1020N vs RP73PF1E102RBTDF feature comparison

AR02BPC3Y1020N Token Electronics Industry Co Ltd

Buy Now Datasheet

RP73PF1E102RBTDF TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT SMT
Package Width 0.5 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 0.0625 W
Resistance 102 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AR
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 0.1%
Working Voltage 25 V
Base Number Matches 1 1
HTS Code 8533.21.00.30
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Physical Dimension 1mm x .5mm x .3mm
Surface Mount YES
Terminal Shape WRAPAROUND

Compare AR02BPC3Y1020N with alternatives

Compare RP73PF1E102RBTDF with alternatives