AR02BPC3Y38R3 vs RP73F1E38R3BTDG feature comparison

AR02BPC3Y38R3 Token Electronics Industry Co Ltd

Buy Now Datasheet

RP73F1E38R3BTDG TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Bulk TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 38.3 Ω 38.3 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AR RP73
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Package Description CHIP
Additional Feature HIGH PRECISION
Manufacturer Series RP73
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard MIL-STD-202
Surface Mount YES
Terminal Shape WRAPAROUND

Compare AR02BPC3Y38R3 with alternatives

Compare RP73F1E38R3BTDG with alternatives