AR02BTC1072
vs
AMF040210K70.1%25PPM/KNP10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
LIEAN-GIMN ENTERPRISE CO LTD
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.325 mm
Package Length
1 mm
1.025 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.525 mm
Packing Method
TR
TR, 7 Inch
Rated Power Dissipation (P)
0.0625 W
0.063 W
Resistance
10700 Ω
10700 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
AR02(B)
Size Code
0402
0402
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Tolerance
0.1%
0.1%
Working Voltage
25 V
50 V
Base Number Matches
2
1
Rohs Code
Yes
Package Description
CHIP
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare AR02BTC1072 with alternatives
Compare AMF040210K70.1%25PPM/KNP10 with alternatives