AR02BTC1072 vs RN73F1ETP1072A feature comparison

AR02BTC1072 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet

RN73F1ETP1072A MERITEK Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LIEAN-GIMN ENTERPRISE CO LTD MERITEK ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR TR, Paper
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 10700 Ω 10700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AR02(B)
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.1% 0.05%
Working Voltage 25 V 25 V
Base Number Matches 2 1
Rohs Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare AR02BTC1072 with alternatives

Compare RN73F1ETP1072A with alternatives