AR02BTC1652 vs CAR040216.5KOHMS0.1%25PPM feature comparison

AR02BTC1652 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet

CAR040216.5KOHMS0.1%25PPM Riedon

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LIEAN-GIMN ENTERPRISE CO LTD RIEDON INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Manufacturer Series AR02(B)
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 16500 Ω 16500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AR02(B)
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 3 1
Rohs Code Yes
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare AR02BTC1652 with alternatives

Compare CAR040216.5KOHMS0.1%25PPM with alternatives