AR03APC3Y2002N vs RV0603E2002BB feature comparison

AR03APC3Y2002N Token Electronics Industry Co Ltd

Buy Now Datasheet

RV0603E2002BB Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.55 mm 1.52 mm
Package Style SMT SMT
Package Width 0.8 mm 0.75 mm
Packing Method Bulk WAFFLE PACK
Rated Power Dissipation (P) 0.0625 W 0.125 W
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 2
Package Description CHIP
Factory Lead Time 111 Weeks
Additional Feature LASER TRIMMABLE, NON-INDUCTIVE
Manufacturer Series RV
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard CECC40401-010
Series RV