AR03BPC3X2002 vs RN73F1JTD2002B feature comparison

AR03BPC3X2002 Token Electronics Industry Co Ltd

Buy Now Datasheet

RN73F1JTD2002B MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD MERITEK ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Bulk TR, PAPER
Rated Power Dissipation (P) 0.1 W 0.0625 W
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 0603
HTS Code 8533.21.00.30
Additional Feature PRECISION
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C

Compare AR03BPC3X2002 with alternatives

Compare RN73F1JTD2002B with alternatives