AR03BTC2002 vs P0603E2002BN feature comparison

AR03BTC2002 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet

P0603E2002BN Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LIEAN-GIMN ENTERPRISE CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
Manufacturer Series AR03(B)
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.55 mm 1.52 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method TR TR; TUBE; WAFFLE PACK
Rated Power Dissipation (P) 0.0625 W 0.125 W
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AR03(B)
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 3 1
Rohs Code Yes
Package Description CHIP
Factory Lead Time 27 Weeks
Additional Feature PRECISION, LASER TRIMMABLE
Construction Chip
JESD-609 Code e2
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342G
Surface Mount YES
Terminal Finish TIN SILVER OVER NICKEL
Terminal Shape WRAPAROUND

Compare AR03BTC2002 with alternatives

Compare P0603E2002BN with alternatives