AR03BTRC3X2002 vs PFRR0603E2002BB feature comparison

AR03BTRC3X2002 Token Electronics Industry Co Ltd

Buy Now Datasheet

PFRR0603E2002BB Vishay Sfernice

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.55 mm 1.52 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method Tape, Paper WAFFLE PACK
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AR PFRR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code No
Package Description SMT, 0603
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Manufacturer Series PFRR
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare AR03BTRC3X2002 with alternatives

Compare PFRR0603E2002BB with alternatives