AR03BTRC3X4701 vs CAR06034.7KOHMS0.05%25PPM feature comparison

AR03BTRC3X4701

Part not found

Search for AR03BTRC3X4701

CAR06034.7KOHMS0.05%25PPM Riedon

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RIEDON INC
Reach Compliance Code compliant
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 4700 Ω
Resistor Type FIXED RESISTOR
Series CAR
Size Code 0603
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Tolerance 0.05%
Working Voltage 50 V
Base Number Matches 3

Compare CAR06034.7KOHMS0.05%25PPM with alternatives