AR03BTRC3Y2002 vs SMDT0603BTC2002 feature comparison

AR03BTRC3Y2002 Token Electronics Industry Co Ltd

Buy Now Datasheet

SMDT0603BTC2002

Part not found

Search for SMDT0603BTC2002
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.0625 W
Resistance 20000 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 0603
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 50 V
Base Number Matches 1

Compare AR03BTRC3Y2002 with alternatives