AR040212K4+-0.1%TCR25 vs SMDW0402BBC1242AN feature comparison

AR040212K4+-0.1%TCR25 SRT Resistor Technology Gmbh

Buy Now Datasheet

SMDW0402BBC1242AN Electronic Sensor + Resistor GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH ELECTRONIC SENSOR + RESISTOR GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 7 Inch Bulk
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 12400 Ω 12400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AR SMDW
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish TIN OVER NICKEL
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1

Compare AR040212K4+-0.1%TCR25 with alternatives

Compare SMDW0402BBC1242AN with alternatives