AR0402249R+-0.05%TCR25 vs SMDR0402BTC2490N feature comparison

AR0402249R+-0.05%TCR25 SRT Resistor Technology Gmbh

Buy Now Datasheet

SMDR0402BTC2490N

Part not found

Search for SMDR0402BTC2490N
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code compliant
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Resistance 249 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 0402
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05%
Working Voltage 25 V
Base Number Matches 1

Compare AR0402249R+-0.05%TCR25 with alternatives