AR04028K45+-0.1%TCR25 vs SMDT0402ABC8451N feature comparison

AR04028K45+-0.1%TCR25 SRT Resistor Technology Gmbh

Buy Now Datasheet

SMDT0402ABC8451N

Part not found

Search for SMDT0402ABC8451N
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Resistance 8450 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 0402
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish TIN OVER NICKEL
Tolerance 0.1%
Working Voltage 25 V
Base Number Matches 1

Compare AR04028K45+-0.1%TCR25 with alternatives