AR05APC3X1201
vs
CAR08051.2KOHMS0.1%25PPM
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
RIEDON INC
|
Reach Compliance Code |
|
compliant
|
Construction |
|
Chip
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.55 mm
|
Package Length |
|
2 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.25 mm
|
Rated Power Dissipation (P) |
|
0.1 W
|
Resistance |
|
1200 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Series |
|
CAR
|
Size Code |
|
0805
|
Technology |
|
THIN FILM
|
Temperature Coefficient |
|
25 ppm/°C
|
Tolerance |
|
0.1%
|
Working Voltage |
|
100 V
|
Base Number Matches |
|
3
|
|
|
|
Compare CAR08051.2KOHMS0.1%25PPM with alternatives