AR05APC3X1201N vs CAR08051.2KOHMS0.1%25PPM feature comparison

AR05APC3X1201N Token Passive Components

Buy Now Datasheet

CAR08051.2KOHMS0.1%25PPM Riedon

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD RIEDON INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 1200 Ω 1200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AR CAR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare AR05APC3X1201N with alternatives

Compare CAR08051.2KOHMS0.1%25PPM with alternatives