AR05APC3X1201N vs PRC0805TTC25X1.2K+-0.05% feature comparison

AR05APC3X1201N Token Electronics Industry Co Ltd

Buy Now Datasheet

PRC0805TTC25X1.2K+-0.05% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 1200 Ω 1200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Tolerance 0.05% 0.05%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare AR05APC3X1201N with alternatives

Compare PRC0805TTC25X1.2K+-0.05% with alternatives