AR08051K2+-0.1%TCR25 vs SMDR0805BBC1201 feature comparison

AR08051K2+-0.1%TCR25 SRT Resistor Technology Gmbh

Buy Now Datasheet

SMDR0805BBC1201

Part not found

Search for SMDR0805BBC1201
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 1200 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 0805
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 100 V
Base Number Matches 1

Compare AR08051K2+-0.1%TCR25 with alternatives