ARA210A09Z
vs
ARA220A1HX
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Additional Feature |
LOW PROFILE
|
|
Body Breadth |
9.7 mm
|
9.7 mm
|
Body Height |
5.9 mm
|
5.9 mm
|
Body Length or Diameter |
14.7 mm
|
14.7 mm
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Coil Current(DC)-Max |
0.008 A
|
0.094 A
|
Coil Operate Voltage(DC) |
6.75 V
|
1.125 V
|
Coil Power |
70 mW
|
140 mW
|
Coil Release Voltage(DC) |
6.75 V
|
1.125 V
|
Coil Resistance |
1157 Ω
|
16 Ω
|
Coil Voltage(DC)-Max |
9 V
|
1.5 V
|
Coil Voltage-Nom |
9 V
|
1.5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(DC)-Max |
1 A
|
1 A
|
Contact (DC) Max Rating R Load |
1A@30VDC
|
1A@30VDC
|
Contact Resistance |
75 mΩ
|
75 mΩ
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Contact/Output Supply Type |
DC
|
DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
Silver Palladium
|
Silver Palladium
|
End Contact Plating |
GOLD
|
GOLD
|
Input Power-Max |
3 W
|
3 W
|
Input Switching Control Type |
Random
|
Random
|
Insertion Loss-Max |
0.3 dB
|
0.3 dB
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Isolation-Max |
20 dB
|
30 dB
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Terminals |
10
|
10
|
Operate Time |
4 ms
|
4 ms
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Physical Dimension |
14.7mm x 9.7mm x 5.9mm
|
14.7mm x 9.7mm x 5.9mm
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Form |
2 FORM C
|
2 FORM C
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
RF RELAY
|
RF RELAY
|
Release Time |
4 ms
|
4 ms
|
Surface Mount |
NO
|
NO
|
Switching Time |
8 ms
|
4 ms
|
Termination Type |
SOLDER
|
SOLDER
|
VSWR |
1.2
|
1.2
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ARA210A09Z with alternatives
Compare ARA220A1HX with alternatives