ARE1009
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
PANASONIC CORP
|
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.41.00.20
|
|
Samacsys Manufacturer |
Panasonic
|
|
Additional Feature |
RELEASE TIME WITHOUT DIODE
|
|
Body Breadth |
11.2 mm
|
|
Body Height |
8.9 mm
|
|
Body Length or Diameter |
20.2 mm
|
|
Characteristic Impedance |
50 Ω
|
|
Coil Current(DC)-Max |
0.022 A
|
|
Coil Operate Voltage(DC) |
6.75 V
|
|
Coil Power |
200 mW
|
|
Coil Release Voltage(DC) |
0.9 V
|
|
Coil Resistance |
405 Ω
|
|
Coil Voltage(DC)-Max |
9 V
|
|
Coil Voltage-Nom |
9 V
|
|
Coil/Input Supply Type |
DC
|
|
Contact Current(DC)-Max |
0.5 A
|
|
Contact (DC) Max Rating R Load |
.5A@30VDC
|
|
Contact Resistance |
100 mΩ
|
|
Contact Voltage(DC)-Max |
30 V
|
|
Contact/Output Supply Type |
DC
|
|
Electrical Life |
300000 Cycle(s)
|
|
End Contact Plating |
GOLD
|
|
Input Power-Max |
10 W
|
|
Input Switching Control Type |
Random
|
|
Insertion Loss-Max |
0.7 dB
|
|
Insulation Resistance |
100000000 Ω
|
|
Isolation-Max |
30 dB
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
|
Number of Terminals |
9
|
|
Operate Time |
10 ms
|
|
Operating Frequency-Max |
2600 MHz
|
|
Operating Frequency-Min |
900 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
BULK
|
|
Physical Dimension |
20.2mm x 11.2mm x 8.9mm
|
|
Relay Action |
MOMENTARY
|
|
Relay Form |
1 FORM C
|
|
Relay Function |
SPDT
|
|
Relay Type |
RF RELAY
|
|
Release Time |
5 ms
|
|
Surface Mount |
NO
|
|
Switching Time |
15 ms
|
|
Terminal Length |
0.002999745999491999 inch
|
|
Termination Type |
SOLDER
|
|
VSWR |
1.7
|
|
Base Number Matches |
2
|
|
|
|
|
Compare ARE1009 with alternatives