ARS33Y03X
vs
ARS32A24
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Body Breadth |
9.2 mm
|
8.6 mm
|
Body Height |
8 mm
|
8 mm
|
Body Length or Diameter |
14.6 mm
|
14 mm
|
Coil Operate Voltage(DC) |
2.25 V
|
18 V
|
Coil Release Voltage(DC) |
0.3 V
|
18 V
|
Coil Resistance |
45 Ω
|
1440 Ω
|
Coil Voltage(DC)-Max |
3.3 V
|
24 V
|
Coil Voltage-Nom |
3 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(DC)-Max |
0.5 A
|
0.5 A
|
Contact (DC) Max Rating R Load |
0.5A@30VDC
|
.5A@30VDC
|
Contact Resistance |
100 mΩ
|
100 mΩ
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Contact/Output Supply Type |
DC
|
DC
|
Electrical Life |
300000 Cycle(s)
|
300000 Cycle(s)
|
End Contact Plating |
GOLD
|
GOLD
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Operate Time |
10 ms
|
10 ms
|
Operating Temperature-Max |
60 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
14.6mm x 9.2mm x 8mm
|
14mm x 8.6mm x 8mm
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Form |
1 FORM C
|
1 FORM C
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
RF RELAY
|
RF RELAY
|
Release Time |
6 ms
|
6 ms
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Characteristic Impedance |
|
75 Ω
|
Coil Current(DC)-Max |
|
0.017 A
|
Coil Power |
|
400 mW
|
Input Power-Max |
|
1 W
|
Insertion Loss-Max |
|
0.5 dB
|
Isolation-Max |
|
30 dB
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT-STRAIGHT
|
Operating Frequency-Max |
|
3000 MHz
|
Operating Frequency-Min |
|
|
Packing Method |
|
TUBE
|
Surface Mount |
|
NO
|
Switching Time |
|
16 ms
|
Terminal Finish |
|
Gold (Au)
|
VSWR |
|
1.5
|
|
|
|
Compare ARS33Y03X with alternatives
Compare ARS32A24 with alternatives