AS176-59
vs
AS176-59
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ALPHA INDUSTRIES INC
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH ISOLATION
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
30 dBm
|
30 dBm
|
Insertion Loss-Max |
1.2 dB
|
1.2 dB
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Frequency-Min |
|
0.3 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
VSWR-Max |
1.8
|
1.8
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Package Description |
|
TSSOP8,.19
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
Isolation-Min |
|
22 dB
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
On Time-Nom |
|
0.1 µs
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP8,.19
|
Port Termination |
|
REFLECTIVE
|
Power Supplies |
|
3/5 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare AS176-59 with alternatives
Compare AS176-59 with alternatives