AS179-92LF
vs
AS169-73
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Skyworks
|
|
1dB Compression Point |
34 dBm
|
30 dBm
|
Additional Feature |
HIGH ISOLATION
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
37.78 dBm
|
37.78 dBm
|
Insertion Loss-Max |
0.6 dB
|
0.5 dB
|
Isolation-Min |
20 dB
|
21 dB
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
On Time-Nom |
0.1 µs
|
0.02 µs
|
Operating Frequency-Max |
3000 MHz
|
2500 MHz
|
Operating Frequency-Min |
0.3 MHz
|
300 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP6,.08
|
TSSOP6,.08
|
Power Supplies |
3 V
|
3 V
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
1.45
|
1.4
|
Base Number Matches |
1
|
2
|
Package Description |
|
ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
Port Termination |
|
REFLECTIVE
|
|
|
|
Compare AS179-92LF with alternatives
Compare AS169-73 with alternatives