AS188-92LF
vs
SKY13270-92LF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
ROHS COMPLIANT, PLASTIC, SC-70, 6 PIN
|
2 X 1.25 MM, GREEN, ULTRA MINIATURE, SC-70, 6 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
37.78 dBm
|
37.8 dBm
|
Insertion Loss-Max |
0.7 dB
|
0.7 dB
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
2000 MHz
|
2500 MHz
|
Operating Frequency-Min |
0.3 MHz
|
20 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
SPDT
|
DIVERSITY SWITCH
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
VSWR-Max |
1.5
|
1.3
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
Samacsys Manufacturer |
|
Skyworks
|
Additional Feature |
|
HIGH ISOLATION
|
Isolation-Min |
|
15 dB
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
6
|
On Time-Nom |
|
0.1 µs
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP6,.08
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare AS188-92LF with alternatives
Compare SKY13270-92LF with alternatives