AS195-306
vs
AS195-306
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ALPHA INDUSTRIES INC
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Insertion Loss-Max |
1.1 dB
|
1.1 dB
|
Operating Frequency-Max |
2000 MHz
|
2000 MHz
|
Operating Frequency-Min |
100 MHz
|
100 MHz
|
RF/Microwave Device Type |
SP5T
|
SP5T
|
VSWR-Max |
1.6
|
1.6
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Characteristic Impedance |
|
50 Ω
|
Input Power-Max (CW) |
|
30 dBm
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|