AS195-306
vs
AS195-306LF
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ALPHA INDUSTRIES INC
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Insertion Loss-Max |
1.1 dB
|
1.1 dB
|
Operating Frequency-Max |
2000 MHz
|
2000 MHz
|
Operating Frequency-Min |
100 MHz
|
100 MHz
|
RF/Microwave Device Type |
SP5T
|
SP5T
|
VSWR-Max |
1.6
|
1.6
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, 4 X 4 MM, MLF-16, 16 PIN
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
Samacsys Manufacturer |
|
Skyworks
|
Characteristic Impedance |
|
50 Ω
|
Input Power-Max (CW) |
|
30 dBm
|
Isolation-Min |
|
21 dB
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
On Time-Nom |
|
0.1 µs
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
LCC16,.16SQ,25
|
Port Termination |
|
REFLECTIVE
|
Power Supplies |
|
3 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
Terminal Finish |
|
MATTE TIN
|
|
|
|