AS195-306LF
vs
AS195-306
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
ROHS COMPLIANT, 4 X 4 MM, MLF-16, 16 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.70.00
|
|
Samacsys Manufacturer |
Skyworks
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
30 dBm
|
30 dBm
|
Insertion Loss-Max |
1.1 dB
|
1.1 dB
|
Isolation-Min |
21 dB
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
On Time-Nom |
0.1 µs
|
|
Operating Frequency-Max |
2000 MHz
|
2000 MHz
|
Operating Frequency-Min |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
LCC16,.16SQ,25
|
|
Port Termination |
REFLECTIVE
|
|
Power Supplies |
3 V
|
|
RF/Microwave Device Type |
SP5T
|
SP5T
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
MATTE TIN
|
|
VSWR-Max |
1.6
|
1.6
|
Base Number Matches |
1
|
2
|
|
|
|