AS2111F016/XT
vs
8601401IA
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AUSTIN SEMICONDUCTOR INC
|
MICROSS MINCO LLC
|
Part Package Code |
DFP
|
BCY
|
Package Description |
DFP, FL16,.3
|
METAL CAN, 10 PIN
|
Pin Count |
16
|
10
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.15 µA
|
1 µA
|
Bias Current-Max (IIB) @25C |
0.1 µA
|
0.5 µA
|
Input Offset Voltage-Max |
4000 µV
|
4000 µV
|
JESD-30 Code |
R-CDFP-F16
|
O-MBCY-X10
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Type |
OPEN-COLLECTOR
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
METAL
|
Package Code |
DFP
|
|
Package Equivalence Code |
FL16,.3
|
CAN10,.23
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLATPACK
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
200 ns
|
|
Seated Height-Max |
2.921 mm
|
|
Supply Current-Max |
6 mA
|
12.5 mA
|
Supply Voltage Limit-Max |
18 V
|
36 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
UNSPECIFIED
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Width |
6.731 mm
|
|
Base Number Matches |
1
|
6
|
Screening Level |
|
MIL-STD-883
|
Technology |
|
BIPOLAR
|
|
|
|
Compare AS2111F016/XT with alternatives