AS73F1JB4701B vs RV0603E4701BB feature comparison

AS73F1JB4701B MERITEK Electronics Corporation

Buy Now Datasheet

RV0603E4701BB Vishay Sfernice

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.55 mm 1.52 mm
Package Style SMT SMT
Package Width 0.8 mm 0.75 mm
Packing Method Bulk WAFFLE PACK
Rated Power Dissipation (P) 0.0625 W 0.125 W
Resistance 4700 Ω 4700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AS73 RV
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code No
Package Description SMT, 0603
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE, NON-INDUCTIVE
Manufacturer Series RV
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard CECC40401-010
Surface Mount YES
Terminal Shape WRAPAROUND

Compare AS73F1JB4701B with alternatives

Compare RV0603E4701BB with alternatives