ASD100-48S5W-NROHS vs VI-MC30-EWH1-CC feature comparison

ASD100-48S5W-NROHS Astrodyne TDI Power Supplies & EMI Filters

Buy Now Datasheet

VI-MC30-EWH1-CC Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ASTRODYNE TDI CORP VICOR CORP
Part Package Code MODULE
Package Description ROHS COMPLIANT, HALF BRICK PACKAGE-9 PACKAGE-10
Pin Count 9
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 60 V
Input Voltage-Min 18 V 42 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XXMA-X10
Length 60.96 mm
Load Regulation-Max 0.2% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 10
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4.5 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Seated Height-Max 14.478 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Total Power Output-Max 100 W
Trim/Adjustable Output YES YES
Width 57.912 mm
Base Number Matches 1 1
Date Of Intro 2017-11-21
Approvals CE, TUV, UL, VDE, CSA, IEC
Line Regulation-Max 0.5%
Protections OUTPUT OVER VOLTAGE

Compare ASD100-48S5W-NROHS with alternatives

Compare VI-MC30-EWH1-CC with alternatives